AH3724-SA-7


image shown is a representation only
Description:
Hall Latch Switch SOT23 T&R 3K
Supplier:
DIODES INC
Matchcode:
AH3724-SA-7
Rutronik No.:
ICIN5399
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Latch
- Bon(min)
- 20 mT
- Boff(min)
- -60 mT
- Top(max)
- 125 °C
- Package
- SOT23
- Automotive
- NO
- Technology
- Hall
- Programmable
- No
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 4 mA
- Bon(max)
- 40 mT
- Boff(max)
- -40 mT
- Top(min)
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.