AH3712Q-W-7


image shown is a representation only
Description:
Hall Latch Switch SC59 T&R 3K
Supplier:
DIODES INC
Matchcode:
AH3712Q-W-7
Rutronik No.:
ICIN5321
Unit Pack:
3000
MOQ:
3000
package:
SC59
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LATCH
- Package
- SC59
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- No
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 3 mA
- Hall elements
- 1
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
27V Open-Drain Hall Effect Latch
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.