AH3522-P-B


image shown is a representation only
Description:
Hall Omnipolar Switch SIP-3 BULK 1K
Supplier:
DIODES INC
Matchcode:
AH3522-P-B
Rutronik No.:
ICIN5383
Unit Pack:
1000
MOQ:
1000
package:
SIP-3
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- OMNIPOLAR
- Vcc(min)
- 3 V
- Top(max)
- 125 °C
- Package
- SIP-3
- Automotive
- NO
- Technology
- Hall
- Programmable
- No
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Icc
- 3 mA
- Top(min)
- -40 °C
- Vcc(max)
- 28 V
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.