AH3377-SA-7


image shown is a representation only
Description:
HallSwitch Unipolar SOT23
Supplier:
DIODES INC
Matchcode:
AH3377-SA-7
Rutronik No.:
ICIN4102
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Unipolar
- Bon(min)
- 14 mT
- Boff(min)
- 12 mT
- Vcc(min)
- 3 V
- Top(max)
- 125 °C
- Package
- SOT23
- Automotive
- NO
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- No
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 3 mA
- Hall elements
- 1
- Bon(max)
- 9,5 mT
- Boff(max)
- 7 mT
- Top(min)
- -40 °C
- Vcc(max)
- 28 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.