AH3362Q-P-B


image shown is a representation only
Description:
HallSwitch Unipolar SIP3
Supplier:
DIODES INC
Matchcode:
AH3362Q-P-B
Rutronik No.:
ICIN4651
Unit Pack:
1000
MOQ:
1000
package:
SIP3
Packaging:
BULK
- Type
- Unipolar
- Boff(min)
- 150 mT
- Vcc(min)
- 3 V
- Top(max)
- 150 °C
- Package
- SIP3
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- No
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Icc
- 3.5 mA
- Hall elements
- 1
- Bon(max)
- 200 mT
- Boff(max)
- 180 mT
- Angle
- 125 °
- Top(min)
- -40 °C
- Vcc(max)
- 28 V
- Mounting
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.