AH3360-Z-7


Description:
HallSwitch Unipolar SOT553
Supplier:
DIODES INC
Matchcode:
AH3360-Z-7
Rutronik No.:
ICIN3343
Unit Pack:
3000
MOQ:
3000
package:
SOT553
Packaging:
REEL
- Type
- UNIPOLAR
- Vcc(min)
- 1,6 V
- Top(max)
- 85 °C
- Package
- SOT553
- Automotive
- NO
- Programmable
- 1
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Top(min)
- -40 °C
- Vcc(max)
- 3,6 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.