AH3282Q-P-B


image shown is a representation only
Description:
Hall Switch TWO-WIRE SIP-3(Ammo Pack)
Supplier:
DIODES INC
Matchcode:
AH3282Q-P-B
Rutronik No.:
ICIN5341
Unit Pack:
1000
MOQ:
1000
package:
SIP-3
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LATCH
- Vcc(min)
- 2.7 V
- Top(max)
- 150 °C
- Package
- SIP-3
- Automotive
- AEC-Q(100)
- Technology
- Hall
- Programmable
- No
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Top(min)
- -40 °C
- Vcc(max)
- 27 V
- Mounting
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.