AH3282Q-P-A


image shown is a representation only
Description:
Hall Latch Switch SIP-3 AMMO 4K
Supplier:
DIODES INC
Matchcode:
AH3282Q-P-A
Rutronik No.:
ICIN5325
Unit Pack:
4000
MOQ:
4000
package:
SIP3
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UNIPOLAR
- Bon(min)
- 1.5 mT
- Boff(min)
- -4,5 mT
- Vcc(min)
- 2.7 V
- Top(max)
- 150 °C
- Package
- SIP3
- Automotive
- AEC-Q(100)
- Technology
- Hall
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Hall elements
- 1
- Bon(max)
- 4.5 mT
- Boff(max)
- -1,5 mT
- Top(min)
- -40 °C
- Vcc(max)
- 27 V
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
Two-Wire Automotive Hall Latch Switches with Self-Diagnostics
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.