AH266K-PG-B-B
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
HallSwitch Latch SIP4L
Supplier:
DIODES INC
Matchcode:
AH266K-PG-B-B
Rutronik No.:
ICIN3779
Unit Pack:
1000
MOQ:
1000
package:
SIP-4L
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LATCH
- Boff(min)
- -10 mT
- Vcc(min)
- 4 V
- Top(max)
- 85 °C
- Package
- SIP-4L
- Automotive
- NO
- Configuration
- 4-Wire
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Icc
- 5 mA
- Hall elements
- 1
- Bon(max)
- 10 mT
- Top(min)
- -20 °C
- Vcc(max)
- 28 V
- Mounting
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.