AH1921-W-7
Description:
Hall Omnipolar Switch SC59 T&R 3K
Supplier:
DIODES INC
Matchcode:
AH1921-W-7
Rutronik No.:
ICIN4790
Unit Pack:
3000
MOQ:
3000
package:
SC59
Packaging:
REEL
- Type
- OMNIPOLAR
- Bon(min)
- 4 mT
- Boff(min)
- 1 mT
- Package
- SC59
- Automotive
- NO
- Configuration
- 3-Wire
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Hall elements
- 1
- Bon(max)
- 6 mT
- Boff(max)
- 3 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.