AH1897-FA-7
Description:
Hall Omnipolar Switch X1-DFN121
Supplier:
DIODES INC
Matchcode:
AH1897-FA-7
Rutronik No.:
ICIN4450
Unit Pack:
3000
MOQ:
3000
package:
DFN1216-4
Packaging:
REEL
- Type
- OMNIPOLAR
- Vcc(min)
- 1.6 V
- Top(max)
- 85 °C
- Package
- DFN1216-4
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Top(min)
- -40 °C
- Vcc(max)
- 3.6 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.