AH1892-Z-7


Description:
Hallswitch Omnipolar PROGRAM
Supplier:
DIODES INC
Matchcode:
AH1892-Z-7
Rutronik No.:
ICIN2747
Unit Pack:
3000
MOQ:
3000
package:
SOT553
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- OMNIPOLAR
- Vcc(min)
- 1,6 V
- Top(max)
- 85 °C
- Package
- SOT553
- Automotive
- NO
- Configuration
- 3-Wire
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Icc
- 0,0072 mA
- Hall elements
- 2
- Top(min)
- -40 °C
- Vcc(max)
- 3,6 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.