AH1388-HK4-7
Description:
Hall Unipolar Switch X2-DFN1410-4 T&R 4K
Supplier:
DIODES INC
Matchcode:
AH1388-HK4-7
Rutronik No.:
ICIN5287
Unit Pack:
4000
MOQ:
4000
package:
DFN1410-4
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UNIPOLAR
- Bon(min)
- 0.8 mT
- Boff(min)
- 0.3 mT
- Vcc(min)
- 1.6 V
- Top(max)
- 85 °C
- Package
- DFN1410-4
- Automotive
- NO
- Technology
- Hall
- Programmable
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 0.004 mA
- Hall elements
- 2
- Bon(max)
- 2.4 mT
- Boff(max)
- 1.9 mT
- Top(min)
- -40 °C
- Vcc(max)
- 3.6 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.