74LVC2G17W6-7
image shown is a representation only
Description:
DUAL SCHMIT TRIGGER SOT26
Supplier:
DIODES INC
Matchcode:
74LVC2G17W6-7
Rutronik No.:
ICLOG10779
Unit Pack:
3000
MOQ:
3000
package:
SOT26
Packaging:
REEL
- Data rate
- SchmittTri Mb/s
- Number of Tx
- LVC
- Number of Rx
- 2
- Packaging
- REEL
- Vcc(min)
- 1.65 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Footprint
- 7 mm²
- Automotive
- NO
- Package
- SOT26
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.