74LVC2G14FZ4-7


Description:
DUAL SCHMIT TRIGGER DFN1410
Supplier:
DIODES INC
Matchcode:
74LVC2G14FZ4-7
Rutronik No.:
ICLOG10915
Unit Pack:
5000
MOQ:
5000
package:
DFN1410-6
Packaging:
REEL
- Data rate
- LVC Mb/s
- Number of Tx
- Inverter
- Number of Rx
- 2
- Packaging
- REEL
- Vcc(min)
- 1.65 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- DFN1410-6
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.