74LVC1T45FZ4-7
Description:
SINGLE BitTranslator X2-DFN1410
Supplier:
DIODES INC
Matchcode:
74LVC1T45FZ4-7
Rutronik No.:
ICLOG10841
Unit Pack:
5000
MOQ:
5000
package:
X2-DFN1410
Packaging:
REEL
- Configuration
- SingleBit
- Optimisation
- VoltageTra
- Package
- X2-DFN1410
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 1.65 V
- Vcc(max)
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.