74LVC1T45FW4-7
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
Topseller
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
SINGLE BIT DUAL SUPPLY TRANSC.
Supplier:
DIODES INC
Matchcode:
74LVC1T45FW4-7
Rutronik No.:
ICLOG10664
Unit Pack:
5000
MOQ:
5000
package:
DFN1010-6
Packaging:
REEL
- Optimisation
- 1,65
- Channels
- 5,5
- Package
- DFN1010-6
- Automotive
- NO
- Ron
- -40 Ohm
- ton
- 125 ns
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.