74LVC1G3157FZ4-7


image shown is a representation only
Description:
ANALOG SWITCH
Supplier:
DIODES INC
Matchcode:
74LVC1G3157FZ4-7
Rutronik No.:
ASSP2148
Unit Pack:
5000
MOQ:
5000
package:
X2-DFN1410
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Switch
- Number of Tx
- 1
- Number of Rx
- 1
- Packaging
- REEL
- Vcc(min)
- 1,65 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Mounting
- SMD
- Footprint
- 1,4 mm²
- Automotive
- NO
- Package
- X2-DFN1410
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.