74LVC1G14QSE-7
image shown is a representation only
Description:
SINGLE SCHMITT TRI.INV. SOT353
Supplier:
DIODES INC
Matchcode:
74LVC1G14QSE-7
Rutronik No.:
ICLOG10888
Unit Pack:
3000
MOQ:
3000
package:
SOT353
Packaging:
REEL
- Optimisation
- PushPull
- Channels
- 1
- Package
- SOT353
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 1.65 V
- Vcc(max)
- 5.5 V
- Logic function
- Schmitt
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.