74HCT125S14-13
Description:
4x3state Buffers OE Low SO-14
Supplier:
DIODES INC
Matchcode:
74HCT125S14
Rutronik No.:
ICLOG10982
Unit Pack:
2500
MOQ:
2500
package:
SOT-14
Packaging:
REEL
- toff
- 38 ns
- Package
- SOT-14
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- ton
- 42 ns
- Logic function
- Buffer
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.