74AUP2G17DW-7


image shown is a representation only
Description:
DualSchmittTriggerBuffersSOT363
Supplier:
DIODES INC
Matchcode:
74AUP2G17DW-7
Rutronik No.:
ICLOG10803
Unit Pack:
3000
MOQ:
3000
package:
SOT353
Packaging:
REEL
- Configuration
- CMOS
- Optimisation
- 74AUP
- Channels
- 2
- Package
- SOT353
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Logic function
- Buffer
- Footprint
- 5 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.