74AHC1G125W5-7


image shown is a representation only
Description:
SINGLE 2-INP BUFFER GATE SOT25
Supplier:
DIODES INC
Matchcode:
74AHC1G125W5-7
Rutronik No.:
ICLOG10608
Unit Pack:
3000
MOQ:
3000
package:
SOT25
Packaging:
REEL
- Optimisation
- 2,0
- Channels
- 5,5
- Package
- SOT25
- Automotive
- NO
- Ron
- -40 Ohm
- ton
- 125 ns
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.