1N5711WS-7-F
image shown is a representation only
Description:
SCHOTTKY-D. 0,015A 70V SOD323
Supplier:
DIODES INC
Matchcode:
1N5711WS
Rutronik No.:
DSKYS5088
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 70 V
- Configuration
- SINGLE
- I(F)per diode
- 0.015 A
- V(F)
- 0.41 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- Automotive
- NO
- Package
- SOD323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.