WL053-ECA-8365UE
![DFI DFI](https://www.rutronik24.com/images/logos/dfi_medium.png)
![DFI 770-WL0531-500G](https://www.rutronik24.com/pim/direct/dfi/medium/dfi-wl053-eca-8365ue.jpg)
image shown is a representation only
Description:
Single Board Computer 2,5 with i5-8365UE
Supplier:
DFI
Matchcode:
WL053-ECA-8365UE
Rutronik No.:
DISBOA3496
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- PICO-ITX
- Socket type
- ONBOARD
- System chipset
- I5-8365UE
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- HDMI/DP++
- SATA ports
- 1
- Memory sockets
- ONBOARD
- SSD connector
- M.2
- miniPCIe
- FULL
- USB ports
- 4
- COM ports
- 2
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- -30to+80°C
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- Y Y/N
- Power input
- 9-36V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 32 GB
- Supplier Part
- 770-WL0531-500G
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.