KS070P-BTWD24-J1900
![DFI DFI](https://www.rutronik24.com/images/logos/dfi_medium.png)
![DFI 750-KS0700-100G + 785-MS32GMF](https://www.rutronik24.com/pim/direct/dfi/medium/dfi-ks070p-btwd24-j1900.jpg)
image shown is a representation only
Description:
Industrial Touch Panel PC
Supplier:
DFI
Matchcode:
KS070P-BTWD24-J1900
Rutronik No.:
DISSYS1237
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Screen size
- 7 inch
- Touch techno.
- PCAP
- System chipset
- Celeron
- CPU
- J1900
- Socket type
- ONBOARD
- Memory type
- DDR3
- Memory sockets
- ONBOARD
- Max.memory size
- 2 GB
- SATA ports
- 0
- SSD Connector
- SD
- miniPCIe
- 2FULL
- USB ports
- 2
- COM ports
- 3
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- WLAN integrated
- N Y/N
- OS installed
- NONE
- Memory installe
- 2GB
- HDD/SSD instal.
- NONE
- Panel height
- 144,40 mm
- Panel width
- 196,40 mm
- Panel length
- 43,80 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- 750-KS0700-100G + 785-MS32GMF
- Customs Tariff No.
- 84713000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.