KD331-C236IRM
![DFI DFI](https://www.rutronik24.com/images/logos/dfi_medium.png)
![DFI 770-KD3312-100G](https://www.rutronik24.com/pim/direct/dfi/medium/dfi-kd331-c236irm.jpg)
image shown is a representation only
Description:
KD331-C236IRM
Supplier:
DFI
Matchcode:
KD331-C236IRM
Rutronik No.:
DISBOA3573
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- MICRO-ATX
- System chipset
- C236
- Socket type
- LGA1151
- Memory type
- DDR4
- Onboard graphic
- Y Y/N
- Memory sockets
- 4X DIMM
- Graphic interf.
- VGA/DP/DVI
- SATA ports
- 5
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- FULL
- USB ports
- 12
- COM ports
- 6
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- 0°-+60°C
- Ethernet
- 4X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- Y Y/N
- Pwr connector
- 12V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 64 GB
- Supplier Part
- 770-KD3312-100G
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.