EC70A-SU4041-614
![DFI DFI](https://www.rutronik24.com/images/logos/dfi_medium.png)
![DFI 750-EC70A0-000G](https://www.rutronik24.com/pim/direct/dfi/medium/dfi-ec70a-su4041-614.jpg)
image shown is a representation only
Description:
Fanless Box PC Intel i3-6100U
Supplier:
DFI
Matchcode:
EC70A-SU4041-614
Rutronik No.:
DISSYS1178
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- FANLESS
- System chipset
- i3-6100U
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory socket
- 1X SO-DIMM
- Max.memory size
- 4 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- HDMI/VGA
- SATA ports
- 1
- PATA ports
- 0
- SSD connector
- SATA
- USB ports
- 4
- COM ports
- 4
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Sound onboard
- Y Y/N
- Special feature
- WIFI opt.
- Power input
- 15V-36V
- System height
- 57,00 mm
- System width
- 181,60 mm
- System length
- 118,40 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- 1HALF/1FUL
- Supplier Part
- 750-EC70A0-000G
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.