750-EC5000-100G
image shown is a representation only
Description:
Fanless Box PC Intel i3-6100U
Supplier:
DFI
Matchcode:
EC500-SD4061
Rutronik No.:
DISSYS1100
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- FANLESS
- System chipset
- Intel Q170
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory socket
- 2X SO-DIMM
- Max.memory size
- 32 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- DVI/HDMI/V
- SATA ports
- 1
- PATA ports
- 0
- SSD connector
- SATA
- USB ports
- 6
- COM ports
- 4
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Sound onboard
- Y Y/N
- Special feature
- 3 ind. Dis
- Power input
- 9V-36V
- System height
- 63.20 mm
- System width
- 235.00 mm
- System length
- 210.00 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- 1HALF/1FUL
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.