AL173-CT-E3940
![DFI DFI](https://www.rutronik24.com/images/logos/dfi_medium.png)
![DFI 770-AL1731-200G](https://www.rutronik24.com/pim/direct/dfi/medium/dfi-al173-ct-e3940.jpg)
image shown is a representation only
Description:
AL173 mini-ITX ATOM E3940
Supplier:
DFI
Matchcode:
AL173-CT-E3940
Rutronik No.:
DISBOA3124
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- MINI-ITX
- System chipset
- IntelE3940
- Socket type
- ONBOARD
- Memory type
- DDR3L
- Onboard graphic
- Y Y/N
- Memory sockets
- 2X SO-DIMM
- Graphic interf.
- LVDS
- SATA ports
- 2
- PATA ports
- 0
- SSD connector
- NONE
- miniPCIe
- FULL
- USB ports
- 8
- COM ports
- 6
- LVDS/eDP
- 1X LVDS
- LVDS type
- 48BIT
- Sound onboard
- Y Y/N
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- 12V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 8 GB
- Supplier Part
- 770-AL1731-200G
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.