770-RPS6301-100G


image shown is a representation only
Description:
ATX Board with R680E Chipset
Supplier:
DFI
Matchcode:
RPS630-R680E
Rutronik No.:
DISBOA3617
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ATX
- System chipset
- INTEL R680
- Socket type
- LGA1700
- Memory type
- DDR5
- Onboard graphic
- Y Y/N
- Memory sockets
- 4X DIMM
- Graphic interf.
- HDMI/DP++
- SATA ports
- 4
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- NONE
- USB ports
- 14
- COM ports
- 6
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Ethernet
- 4X
- Ethernet type
- 2,5GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 128 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.