770-BT5531-100G


image shown is a representation only
Description:
3,5 Board w. Intel Atom E3826
Supplier:
DFI
Matchcode:
BT553-NB-21E26
Rutronik No.:
DISBOA2905
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- Socket type
- ONBOARD
- System chipset
- ATOM
- Memory type
- DDR3L
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- VGA/DPA
- SATA ports
- 1
- Memory sockets
- ONBOARD
- SSD connector
- NONE
- miniPCIe
- FULL
- USB ports
- 6
- COM ports
- 3
- LVDS/eDP
- LVDS/EDP
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Special feature
- 16GB Flash
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel i210
- Cooler included
- Y Y/N
- Power input
- 9-24V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 2 GB
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.