750-KS3100-200G


image shown is a representation only
Description:
KS310 10,1 ARM Touch Panel PC
Supplier:
DFI
Matchcode:
KS310-IMX6
Rutronik No.:
DISSYS1039
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Screen size
- 10.1 inch
- Touch techno.
- PCAP
- System chipset
- i.MX6
- CPU
- i.MX6 DC
- Socket type
- ONBOARD
- Memory type
- DDR3
- Memory sockets
- ONBOARD
- Max.memory size
- 2 GB
- SATA ports
- 0
- SSD Connector
- SD
- miniPCIe
- 2FULL
- USB ports
- 2
- COM ports
- 2
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- Freescale
- WLAN integrated
- N Y/N
- OS installed
- Android 4
- Memory installe
- 2GB
- HDD/SSD instal.
- 4GB eMMC
- Panel height
- 204.00 mm
- Panel width
- 293.00 mm
- Panel length
- 43.40 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84713000000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.