750-KS2110-700G


image shown is a representation only
Description:
KS211 7 ARM Touch Panel PC
Supplier:
DFI
Matchcode:
KS211-116R
Rutronik No.:
DISBOA2470
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Screen size
- 7 inch
- Touch techno.
- RESISTIVE
- System chipset
- i.MX535
- CPU
- i.MX535
- Socket type
- ONBOARD
- Memory type
- DDR3
- Memory sockets
- ONBOARD
- Max.memory size
- 2 GB
- SATA ports
- 0
- SSD Connector
- SD
- miniPCIe
- HALF
- USB ports
- 2
- COM ports
- 1
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- Freescale
- WLAN integrated
- N Y/N
- OS installed
- Android 2
- Memory installe
- 1GB
- HDD/SSD instal.
- 4GB
- Panel height
- 150 mm
- Panel width
- 235 mm
- Panel length
- 40,80 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84713000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.