750-KS2020-000G


image shown is a representation only
Description:
KS202 7 ARM Open Frame TPC
Supplier:
DFI
Matchcode:
KS202
Rutronik No.:
DISBOA2379
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Screen size
- 7 inch
- Touch techno.
- RESISTIVE
- System chipset
- AM3517
- CPU
- AM3517
- Socket type
- ONBOARD
- Memory type
- DDR2
- Memory sockets
- ONBOARD
- Max.memory size
- 0,512 GB
- SATA ports
- 0
- SSD Connector
- SD
- miniPCIe
- NONE
- USB ports
- 2
- COM ports
- 1
- Ethernet
- 1X
- Ethernet type
- 10/100MB
- Ethernet chipse
- TI
- WLAN integrated
- N Y/N
- OS installed
- WinCE 6.0
- Memory installe
- 512MB
- HDD/SSD instal.
- 512MB
- Panel height
- 142,32 mm
- Panel width
- 230,40 mm
- Panel length
- 35,80 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84713000000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.