750-KS1500-100G
image shown is a representation only
Description:
KS150 15 inch Panel PC E3845
Supplier:
DFI
Matchcode:
KS150-BT3845P
Rutronik No.:
DISSYS1218
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screen size
- 15 inch
- Touch techno.
- PCAP
- System chipset
- Onboard
- CPU
- Atom E3845
- Socket type
- ONBOARD
- Memory type
- DDR3L
- Memory sockets
- 2X SO-DIMM
- Max.memory size
- 8 GB
- SATA ports
- 1
- SSD Connector
- MSATA
- miniPCIe
- FULL
- USB ports
- 2
- COM ports
- 4
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- WLAN integrated
- N Y/N
- OS installed
- NO
- Memory installe
- NO
- Panel height
- 297 mm
- Panel width
- 373 mm
- Panel length
- 46.10 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84713000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.