750-EC70A3-100G


image shown is a representation only
Description:
Fanless Box PC Intel i5-1245UE
Supplier:
DFI
Matchcode:
EC70A
Rutronik No.:
DISSYS1599
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- FANLESS
- System chipset
- 12thGIntel
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory socket
- ONBOARD
- Max.memory size
- 32 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- HDMI/DP
- SATA ports
- 4
- PATA ports
- 0
- SSD connector
- SATA
- USB ports
- 4
- COM ports
- 4
- Ethernet
- 3X
- Ethernet type
- 10/100MB
- Ethernet chipse
- Intel
- Sound onboard
- Y Y/N
- Special feature
- DUAL Displ
- Power input
- 9V-36V
- System height
- 56.80 mm
- System width
- 118.40 mm
- System length
- 181.60 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- NONE
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.