750-EC7001-000G


image shown is a representation only
Description:
Fanless Box PC Intel Atom E3845
Supplier:
DFI
Matchcode:
EC700-BT3054-454
Rutronik No.:
DISSYS1470
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- FANLESS
- System chipset
- Atom E3845
- Socket type
- ONBOARD
- Memory type
- DDR3L
- Memory socket
- 1X SO-DIMM
- Max.memory size
- 4 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- VGA/DVI-I
- SATA ports
- 2
- PATA ports
- 0
- SSD connector
- SATA
- USB ports
- 5
- COM ports
- 3
- Ethernet
- 4X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Sound onboard
- Y Y/N
- Special feature
- WIFI opt.
- Power input
- 9V-36V
- System height
- 33 mm
- System width
- 180 mm
- System length
- 121,2 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- FULL
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.