671-106012-000G
![DFI DFI](https://www.rutronik24.com/images/logos/dfi_medium.png)
![DFI 671-106012-000G](https://www.rutronik24.com/pim/direct/dfi/medium/dfi-671-106012-000g.jpg)
image shown is a representation only
Description:
12V Adapter 60W w/o power cord
Supplier:
DFI
Matchcode:
671-106012-000G
Rutronik No.:
DISPSU1269
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case design
- PPO TABLE
- Medical
- N Y/N
- Fanless
- Y Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 120 W
- Input voltage
- 230 V
- Output voltage
- 19 V
- Input frequency
- 50 Hz
- Active PFC
- N Y/N
- Efficiency
- 85 %
- Overcur.protect
- Y Y/N
- Overvolt.prot.
- Y Y/N
- With pwr cord
- NONE
- Operating temp.
- 0 to 40 °C
- Oper.humidity
- 90 %
- Width
- 60 mm
- Length
- 120 mm
- Height
- 45 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.