THB1748BGP6
image shown is a representation only
Description:
172X50.8 48V607.7CFM77.5DB2BALL
Supplier:
DELTA
Matchcode:
THB1748BGP6
Rutronik No.:
FAN4456
Unit Pack:
8
MOQ:
214
Packaging:
BOX
- Voltage
- 48 V
- Airflow m³/h
- 1031.38 m³/h
- Bearing
- 2 BALL
- Noise
- 77.5 dB
- Rated Speed
- 8000 RPM
- Power Consumpt.
- 163.2 W
- Diameter
- 172 mm
- Airflow/CFM
- 607.07 CFM
- Height
- 50.8 mm
- Pressure range
- 3.828 inch/H²O
- Approvals
- UL
- Typ
- THB1748BGP
- Temperature
- -10/+70 °C
- Weight
- 940 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.