THB1724BGGSR


image shown is a representation only
Description:
172X50.8 24V447.32CFM68.8DB 2ball
Supplier:
DELTA
Matchcode:
THB1724BGGSRREV00
Rutronik No.:
FAN4625
Unit Pack:
8
MOQ:
540
Packaging:
BOX
- Voltage
- 24 V
- Airflow m³/h
- 759.973 m³/h
- Bearing
- 2 BALL
- Depth
- 50.8 mm
- Noise
- 68.8 dB
- Rated Speed
- 5900 RPM
- Power Consumpt.
- 79.2 W
- Diameter
- 172 mm
- Width
- 50.8 mm
- Airflow/CFM
- 447.32 CFM
- Pressure range
- 2.536 inch/H²O
- Approvals
- UL
- Typ
- THB1724BG
- Temperature
- -10/+60 °C
- Weight
- 930 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.