TFA0412BN-CN


image shown is a representation only
Description:
40X40X28 12V22.20CFM50.8DB 2BALL
Supplier:
DELTA
Matchcode:
TFA0412BNCN
Rutronik No.:
FAN4486
Unit Pack:
192
MOQ:
1152
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 40 mm
- Voltage
- 12 V
- Airflow m³/h
- 37.717 m³/h
- Bearing
- 2 BALL
- Noise
- 50.8 dB
- Rated Speed
- 15600 RPM
- Power Consumpt.
- 5.04 W
- Width
- 40 mm
- Airflow/CFM
- 22.20 CFM
- Height
- 28 mm
- Pressure range
- 1.617 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- TFA0412
- Temperature
- -10/+70 °C
- Weight
- 47 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.