SH01S1215A


image shown is a representation only
Description:
DC/DC MOD 13,5-16,5V to 12V 86mA
Supplier:
DELTA
Matchcode:
SH01S1215A
Rutronik No.:
ICDCDC6248
Unit Pack:
100
MOQ:
100
package:
SMD
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1 W
- Vin(min)
- 13.5 V(DC)
- Vin(max)
- 16.5 V(DC)
- V out
- N/A V(DC)
- No.of outputs
- SINGLE
- Output current
- 84 mA
- Isolated
- YES
- Isolation
- 1500 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 78 %
- Series
- SH01S/D
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
SH01S/D Series
1W DC/DC CONVERTER, SMD-Package
Efficiecny up to 80%
SMD Package with Industry Standard Pinout
Operating Temperature Range 40°C to +85°C
Moisture sensitivity level (MSL) 2
Isolation Voltage 1 5 00 VDC
High Accuracy of Pin Planarity
Lea d free, RoHs Complian t
3 Year s Product Warranty
UL/cUL 62368 1, UL/cUL 60950 1 approval
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.