QFR0824SHP0
![DELTA DELTA](https://www.rutronik24.com/images/logos/delta_medium.png)
![DELTA QFR0824SHP0](https://www.rutronik24.com/pim/klgr/medium/FAN.jpg)
image shown is a representation only
Description:
80X80X25 24V52.38CFM44.2DB 2BALL
Supplier:
DELTA
Matchcode:
QFR0824SHP0
Rutronik No.:
FAN4480
Unit Pack:
540
MOQ:
1080
Packaging:
BOX
- Length
- 80 mm
- Voltage
- 24 V
- Airflow m³/h
- 88.991 m³/h
- Bearing
- 2BALL
- Noise
- 50.0 dB
- Rated Speed
- 4300 RPM
- Power Consumpt.
- 3.60 W
- Width
- 80 mm
- Airflow/CFM
- 52.38 CFM
- Height
- 25 mm
- Pressure range
- 0.324 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- QFR0824
- Temperature
- -10/+70 °C
- Weight
- 88 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145915000
- Country
- Thailand
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.