QFR0812MJ00P5


Description:
80X25.4 12V49.10CFM43.5db2BALL
Supplier:
DELTA
Matchcode:
QFR0812MJ00P5
Rutronik No.:
FAN4709
Unit Pack:
100
MOQ:
1080
Packaging:
BOX
- Length
- 80 mm
- Voltage
- 12 V
- Airflow m³/h
- 83.400 m³/h
- Bearing
- 2BALL
- Noise
- 43.5 dB
- Rated Speed
- 4500 RPM
- Power Consumpt.
- 2.64 W
- Width
- 80 mm
- Airflow/CFM
- 49.10 CFM
- Height
- 25.4 mm
- Pressure range
- 0.283 inch/H²O
- Approvals
- UL/CSA/CE
- Typ
- QFR0812
- Temperature
- -20/+70 °C
- Weight
- 117 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.