QFR0612EHV5K_REV00


image shown is a representation only
Description:
60X60X25 12V26.1CFM39DB 2BALL
Supplier:
DELTA
Matchcode:
QFR0612EHV5KREV00
Rutronik No.:
FAN4589
Unit Pack:
540
MOQ:
4320
Packaging:
BOX
- Length
- 60 mm
- Voltage
- 12 V
- Airflow m³/h
- 44.34 m³/h
- Bearing
- 2BALL
- Noise
- 39 dB
- Rated Speed
- 6000 RPM
- Power Consumpt.
- 3.60 W
- Width
- 60 mm
- Airflow/CFM
- 26.1 CFM
- Height
- 25 mm
- Pressure range
- 0.366 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- QFR0612
- Temperature
- -10/+70 °C
- Weight
- 88 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.