PFR0812XHE-SP00


image shown is a representation only
Description:
80X80X3812V134.29CFM71.5dB2BALL
Supplier:
DELTA
Matchcode:
PFR0812XHESP00 REV03
Rutronik No.:
FAN4455
Unit Pack:
40
MOQ:
720
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 80 mm
- Voltage
- 12 V
- Airflow m³/h
- 228.155 m³/h
- Bearing
- 2BALL
- Noise
- 71.5 dB
- Rated Speed
- 13300 RPM
- Power Consumpt.
- 42.0 W
- Width
- 80 mm
- Airflow/CFM
- 134.292 CFM
- Height
- 38 mm
- Pressure range
- 3.0 inch/H²O
- Approvals
- UL
- Typ
- PFR0812HXE
- Temperature
- -10/+70 °C
- Weight
- 260 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.