PFD2048HTKWV


image shown is a representation only
Description:
200X70 48V1079.22CFM81,5DB2BALL
Supplier:
DELTA
Matchcode:
PFD2048HTKWV
Rutronik No.:
FAN4671
Unit Pack:
4
MOQ:
4
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 200 mm
- Voltage
- 48 V
- Airflow m³/h
- 1833.54 m³/h
- Bearing
- 2 BALL
- Noise
- 81.5 dB
- Rated Speed
- 8250 RPM
- Power Consumpt.
- 336 W
- Width
- 70 mm
- Airflow/CFM
- 1079.22 CFM
- Pressure range
- 4.54 inch/H²O
- Approvals
- UL
- Typ
- PFD2048HT
- Temperature
- -10/+60 °C
- Weight
- 1500 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- Taiwan
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.