PFB1224UHE


image shown is a representation only
Description:
120X120X38 24V227.565CFM66.5dB 2BALL
Supplier:
DELTA
Matchcode:
PFB1224UHE
Rutronik No.:
FAN4527
Unit Pack:
180
MOQ:
180
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 120 mm
- Voltage
- 24 V
- Bearing
- 2BALL
- Depth
- 38 mm
- Noise
- 66.5 dB
- Rated Speed
- 5500 RPM
- Power Consumpt.
- 48 W
- Width
- 120 mm
- Airflow/CFM
- 252.85 CFM
- Pressure range
- 1.412 inch/H²O
- Approvals
- UL/CE
- Typ
- PFB1224UHE
- Temperature
- -10/+60 °C
- Weight
- 380 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.