PFB1224SE-00IF57
Description:
120X38 24V265.43CFM70.0DB 2BALL
Supplier:
DELTA
Matchcode:
PFB1224SE00IF57
Rutronik No.:
FAN4705
Unit Pack:
36
MOQ:
360
Packaging:
BOX
- Length
- 120 mm
- Voltage
- 24 V
- Airflow m³/h
- 450.953 m³/h
- Bearing
- 2 BALL
- Noise
- 70.0 dB
- Rated Speed
- 7500 RPM
- Power Consumpt.
- 50.40 W
- Width
- 120 mm
- Airflow/CFM
- 265.431 CFM
- Height
- 38 mm
- Pressure range
- 2.070 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- PFB1224SE
- Temperature
- -10/+70 °C
- Weight
- 380 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.