PFB0924DHEP0


image shown is a representation only
Description:
92X92X38 24V124.19CFM60.5db2BALL
Supplier:
DELTA
Matchcode:
PFB0924DHEP0
Rutronik No.:
FAN4348
Unit Pack:
1152
MOQ:
1152
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 92 mm
- Voltage
- 24 V
- Bearing
- 2BALL
- Depth
- 38 mm
- Noise
- 70.5 dB
- Rated Speed
- 8000 RPM
- Power Consumpt.
- 40.32 W
- Width
- 92 mm
- Airflow/CFM
- 175.03 CFM
- Height
- 92 mm
- Pressure range
- 1.819 inch/H²O
- Temperature
- -10/+70 °C
- Weight
- 250 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.